Maxim DS1866ZTR technical specifications.
| Package/Case | SOIC |
| Control Interface | PARALLEL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Number of Taps | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Series | DS1866Z |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1866ZTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
