Maxim DS1867100 technical specifications.
| Package/Case | DIP |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| Resistance | 100kR |
| Series | DS1867 |
| Supply Current | 900uA |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1867100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.