Maxim DS1868S-010/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 256 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1868S-010/T&R to view detailed technical specifications.
No datasheet is available for this part.