Maxim DS1878T+T&R technical specifications.
| Interface | I2C, 3-WIRE, Serial |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 2.5mA |
| Output Type | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1878T+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.