Maxim DS1881Z-050+TR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 45kR |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1881Z-050+TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.