The DS1921GF5 is a 1-Wire serial temperature sensor from Maxim, featuring 512 bytes of SRAM memory. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.8V and 5.25V. The device has a nominal supply current of 10uA and is available in a surface mount package.
Maxim DS1921GF5 technical specifications.
| Interface | 1-WIRE, Serial |
| Length | 6.45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 512B |
| Memory Type | SRAM, , Non-Volatile, NVSRAM |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 10uA |
| Output Type | Digital |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution | 64b |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1921GF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.