Maxim DS1985+F5 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1985+F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.