Maxim DS2045Y100 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2045Y100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.