Maxim DS2119M/T&R technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Terminations | 9 |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS2119M/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
