Maxim DS2127/T&R technical specifications.
| Package/Case | LQFP |
| Number of Bits | 14 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2127/T&R to view detailed technical specifications.
No datasheet is available for this part.