Maxim DS2129S/T&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS2129 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2129S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.