Maxim DS21348DK technical specifications.
| Package/Case | TQFP |
| Evaluation Kit | Yes |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DS21348DK |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21348DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.