Maxim DS21348G+W technical specifications.
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21348G+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.