Maxim DS2151Q/T&R technical specifications.
| Package/Case | LCC |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65mA |
| Packaging | Tape and Reel |
| RoHS | Unconfirmed |
Download the complete datasheet for Maxim DS2151Q/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
