The DS2151QBX/T&R is a single UART transceiver from Maxim, packaged in a PLCC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 65mA. The device is designed for use with a 5V supply voltage and has a data rate of 2.048Mbps. It is available in a tape and reel packaging format.
Maxim DS2151QBX/T&R technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2151QBX |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2151QBX/T&R to view detailed technical specifications.
No datasheet is available for this part.