Maxim DS2151QBX2/T&R technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS2151QBX |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2151QBX2/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.