The DS2151QNB-W is a single transceiver from Maxim, packaged in a PLCC-26 configuration. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 65mA and a data rate of 2.048Mbps.
Maxim DS2151QNB-W technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | DS2151QNB |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2151QNB-W to view detailed technical specifications.
No datasheet is available for this part.