Maxim DS2153QN-A7 technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.8V |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2153QN-A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.