Maxim DS2153QN-A7+T&R technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.8V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2153QN-A7+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.