Maxim DS21Q348NB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Series | DS21Q348NB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q348NB to view detailed technical specifications.
No datasheet is available for this part.