Maxim DS21Q354C1 technical specifications.
| Package/Case | BGA |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DS21Q354 |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21Q354C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.