Maxim DS21Q41BTN technical specifications.
| Package/Case | TQFP |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | DS21Q41 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q41BTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.