Maxim DS229E+TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 3 |
| Operating Supply Voltage | 5V |
| Series | DS229E |
| Supply Current | 22.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS229E+TR to view detailed technical specifications.
No datasheet is available for this part.