Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MAXIM

DS232ARN

Datasheet
Maxim

DS232ARN

Contact for details

PackageSOIC
Current10mA
MountingSurface Mount
Quick Jump:

Technical Specifications

Maxim DS232ARN technical specifications.

General

Package/Case
SOIC
Data Rate
350Kbps
Lead Free
Contains Lead
Logic Function
Transceiver
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Receivers
2
Operating Supply Voltage
5V
Package Quantity
50
Packaging
Rail/Tube
Supply Current
10mA

Compliance

RoHS
Not Compliant

Datasheet

Maxim DS232ARN Datasheet

Download the complete datasheet for Maxim DS232ARN to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com