Maxim DS2415P+TR technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | DS2415P |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2415P+TR to view detailed technical specifications.
No datasheet is available for this part.