Maxim DS2417X/T&R technical specifications.
| Date Format | Binary |
| Interface | Serial, 1-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Time Format | Binary |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2417X/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.