Maxim DS2437S-3/T&R technical specifications.
| Package/Case | SSOP |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2437S-3/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
