Maxim DS2490X/T&R technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS2490X |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2490X/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.