Maxim DS2502G-00C+ technical specifications.
| Package/Case | QFN |
| Interface | 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.8V |
| Programming Voltage | 12V |
| Series | DS2502G |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2502G-00C+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.