Maxim DS25CP152QSQ/NOPB technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 1.8kR |
| Packaging | Rail/Tube |
| Supply Type | Dual, Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS25CP152QSQ/NOPB to view detailed technical specifications.
No datasheet is available for this part.