Maxim DS2745U+/T&R technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2745U+/T&R to view detailed technical specifications.
No datasheet is available for this part.