Maxim DS2761AE-025/T&R technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 4.275V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS2761AE |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2761AE-025/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
