Maxim DS2890P-000+T&R technical specifications.
| Interface | Serial, 1-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2890P-000+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.