Maxim DS28E01Q-100+U technical specifications.
| Density | 1Kb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Programming Voltage | 5.25V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS28E01Q-100+U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.