Maxim DS3045W-100 technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Series | DS3045W |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3045W-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.