Maxim DS3102GN technical specifications.
| Input | CMOS |
| Max Frequency | 312.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 240 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS3102GN |
| Type | Integrated Circuit (IC) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS3102GN to view detailed technical specifications.
No datasheet is available for this part.