Maxim DS3104GN technical specifications.
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 192mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS3104GN |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS3104GN to view detailed technical specifications.
No datasheet is available for this part.