Maxim DS3112N+W technical specifications.
| Package/Case | BGA |
| Data Rate | 44.736Mbps |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 150mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS3112N |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3112N+W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.