Maxim DS31256-W+ technical specifications.
| Package/Case | BGA |
| Data Rate | 132Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS31256-W+ to view detailed technical specifications.
No datasheet is available for this part.