Maxim DS32KHZ-C technical specifications.
| Frequency Stability | 2ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS32KHZ-C to view detailed technical specifications.
No datasheet is available for this part.