Maxim DS32KHZ-N/BGA technical specifications.
| Package/Case | BGA |
| Frequency | 32.768kHz |
| Frequency Stability | 7.5ppm |
| Height | 0.101inch |
| Lead Free | Contains Lead |
| Length | 0.45inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS |
| Width | 0.4inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS32KHZ-N/BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.