Maxim DS32KHZN/WBGA-W technical specifications.
| Package/Case | BGA |
| Frequency Stability | 7.5ppm |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS32KHZN/WBGA-W to view detailed technical specifications.
No datasheet is available for this part.