Maxim DS3991Z+T&R/HB technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Segments | 1 |
| Operating Supply Current | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3991Z+T&R/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
