
The DS3992Z-18N+T&R is a 2-segment temperature sensor from Maxim, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C and consumes up to 8mA of supply current. The device is RoHS compliant and available in quantities of 2500 per reel. It has a maximum supply voltage of 5.5V and a frequency of 80kHz.
Maxim DS3992Z-18N+T&R technical specifications.
| Package/Case | SOIC |
| Frequency | 80kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Segments | 2 |
| Operating Supply Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS3992Z-18N+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
