Maxim DS4156PW+ technical specifications.
| Frequency | 156.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 74mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DS4-XO |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4156PW+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.