Maxim DS4404N+TR technical specifications.
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Converters | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 5b |
| Series | DS4404N |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4404N+TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
