Maxim DS4560LS-AR+ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4560LS-AR+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.