Maxim DS4560S+ technical specifications.
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4560S+ to view detailed technical specifications.
No datasheet is available for this part.