Maxim DS4560S+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS4560S+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.