Maxim DS5001FP-12-44 technical specifications.
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS5001FP-12-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.